
BH510DSF | |
|---|---|
DigiKey Part Number | BH510DSF-ND |
Manufacturer | |
Manufacturer Product Number | BH510DSF |
Description | BATTERY HOLDER D 10 CELL SNAP |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 10 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BH510DSF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 10 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BH510DW | MPD (Memory Protection Devices) | 213 | BH510DW-ND | 9,79000 € | Similar |






