BH3AAAW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 11.551
Unit Price: 1,72000 €
Datasheet
Battery Holder (Open) AAA 3 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AAA 3 Cell Wire Leads - 6" (152.4mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH3AAAW

DigiKey Part Number
BH3AAAW-ND
Manufacturer
Manufacturer Product Number
BH3AAAW
Description
BATT HOLDER AAA 3 CELL 6" LEADS
Customer Reference
Detailed Description
Battery Holder (Open) AAA 3 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-40°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes