
BH36DSF | |
|---|---|
DigiKey Part Number | BH36DSF-ND |
Manufacturer | |
Manufacturer Product Number | BH36DSF |
Description | BATTERY HOLDER D 6 CELL SNAP |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 6 Cell 9V Snap Connector |
Category | Battery Cell Size |
Mfr | Number of Cells 6 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |





