


BC22AASF | |
|---|---|
DigiKey Part Number | BC22AASF-ND |
Manufacturer | |
Manufacturer Product Number | BC22AASF |
Description | BATTERY HOLDER AA 2 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BC22AASF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,06600 € | 10,66 € |
| 50 | 0,93540 € | 46,77 € |
| 100 | 0,88450 € | 88,45 € |
| 300 | 0,80933 € | 242,80 € |
| 500 | 0,77658 € | 388,29 € |
| 1.000 | 0,73427 € | 734,27 € |
| 2.500 | 0,68186 € | 1.704,65 € |
| 5.000 | 0,64470 € | 3.223,50 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |









