
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 90gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 1.181" (30.0mm) | |
Differential Travel | - | |
Overtravel | 0.788" (20.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| 10 | 16,73000 € | 167,30 € |
| 30 | 15,28800 € | 458,64 € |
| 50 | 14,66040 € | 733,02 € |
| 100 | 13,84950 € | 1.384,95 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 24,04990 € |



