ME-8166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-8166

DigiKey Part Number
4347-ME-8166-ND
Manufacturer
Manufacturer Product Number
ME-8166
Description
SWITCH LIMIT SPDT 5A 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 400mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
115 V
Actuator Type
Spring, Rod
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Actuator Seal Boot
Operating Force
90gf
Release Force
-
Operating Position
-
Pretravel
1.181" (30.0mm)
Differential Travel
-
Overtravel
0.788" (20.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,98000 €30,98 €
1025,65000 €256,50 €
3023,43933 €703,18 €
5022,47720 €1.123,86 €
10021,23290 €2.123,29 €
25019,98388 €4.995,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,98000 €
Unit Price with VAT:36,86620 €