
2N2907 | |
|---|---|
DigiKey Part Number | 2156-2N2907-ND |
Manufacturer | Motorola |
Manufacturer Product Number | 2N2907 |
Description | TRANS PNP 40V 0.6A TO-18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 1.8 W Through Hole TO-18 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.8 W |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Bulk: | 20329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,60352 € | 255,85 € |
| Unit Price without VAT: | 3,60352 € |
|---|---|
| Unit Price with VAT: | 4,28819 € |








