
MPQ9840GL-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9840GL-PTR-ND - Tape & Reel (TR) 1589-MPQ9840GL-PCT-ND - Cut Tape (CT) 1589-MPQ9840GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GL-P |
Description | IC REG BUCK ADJ 3.5A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9840GL-P | Monolithic Power Systems Inc. | 360 | 1589-MP9840GL-PCT-ND | 2,55000 € | Parametric Equivalent |
| MP9840GL-Z | Monolithic Power Systems Inc. | 1.138 | 1589-MP9840GL-ZCT-ND | 2,24000 € | Parametric Equivalent |
| MPQ9840GL-Z | Monolithic Power Systems Inc. | 9.982 | 1589-MPQ9840GL-ZCT-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,06440 € | 51,61 € |
| 100 | 1,85990 € | 185,99 € |
| 250 | 1,76256 € | 440,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70386 € | 851,93 € |
| 1.000 | 1,65557 € | 1.655,57 € |
| 1.500 | 1,63138 € | 2.447,07 € |
| 2.500 | 1,60458 € | 4.011,45 € |
| 3.500 | 1,58891 € | 5.561,19 € |
| 5.000 | 1,57386 € | 7.869,30 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

