
MPQ9840GL-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9840GL-ZTR-ND - Tape & Reel (TR) 1589-MPQ9840GL-ZCT-ND - Cut Tape (CT) 1589-MPQ9840GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9840GL-Z |
Description | IC REG BUCK ADJ 3.5A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9840GL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84680 € | 46,17 € |
| 100 | 1,66100 € | 166,10 € |
| 250 | 1,57240 € | 393,10 € |
| 500 | 1,54742 € | 773,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,40075 € | 7.003,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

