
MPQ8645PGVT-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8645PGVT-0000-ZTR-ND - Tape & Reel (TR) 1589-MPQ8645PGVT-0000-ZCT-ND - Cut Tape (CT) 1589-MPQ8645PGVT-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8645PGVT-0000-Z |
Description | IC REG BUCK ADJ 30A 25TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8645PGVT-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-TQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 5,52800 € | 55,28 € |
| 25 | 5,12720 € | 128,18 € |
| 100 | 4,68670 € | 468,67 € |
| 250 | 4,47668 € | 1.119,17 € |
| 500 | 4,35008 € | 2.175,04 € |
| 1.000 | 4,24589 € | 4.245,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,06964 € | 20.348,20 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |






