
MP8796GVT-Z | |
|---|---|
DigiKey Part Number | 1589-MP8796GVT-ZTR-ND - Tape & Reel (TR) 1589-MP8796GVT-ZCT-ND - Cut Tape (CT) 1589-MP8796GVT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8796GVT-Z |
Description | IC REG BUCK ADJ 30A 25TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8796GVT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-TQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,46400 € | 44,64 € |
| 25 | 4,13040 € | 103,26 € |
| 100 | 3,76310 € | 376,31 € |
| 250 | 3,58816 € | 897,04 € |
| 500 | 3,48268 € | 1.741,34 € |
| 1.000 | 3,39588 € | 3.395,88 € |
| 2.500 | 3,30426 € | 8.260,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,24905 € | 16.245,25 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |



