
MP8796GVT-P | |
|---|---|
DigiKey Part Number | 1589-MP8796GVT-PTR-ND - Tape & Reel (TR) 1589-MP8796GVT-PCT-ND - Cut Tape (CT) 1589-MP8796GVT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8796GVT-P |
Description | IC REG BUCK ADJ 30A 25TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 25-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8796GVT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-TQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,68400 € | 46,84 € |
| 25 | 4,33560 € | 108,39 € |
| 100 | 3,95350 € | 395,35 € |
| 250 | 3,77116 € | 942,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,66130 € | 1.830,65 € |
| 1.000 | 3,57085 € | 3.570,85 € |
| 1.500 | 3,52555 € | 5.288,32 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |


