Parametric Equivalent

MPQ7220GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ7220GR-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ7220GR-AEC1-Z |
Description | IC LED DRV RGLTR PWM 100MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7220GR-AEC1-Z Models |
Category | Current - Output / Channel 100mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 400kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ7220GR-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ7220GR-AEC1-PTR-ND | 2,30356 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,10724 € | 10.536,20 € |
| Unit Price without VAT: | 2,10724 € |
|---|---|
| Unit Price with VAT: | 2,50762 € |


