MPQ7220GR-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,10724 €
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7220GR-AEC1-P

DigiKey Part Number
1589-MPQ7220GR-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ7220GR-AEC1-P
Description
IC LED DRV RGLTR PWM 100MA 24QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ7220GR-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
100mA
Manufacturer
Monolithic Power Systems Inc.
Frequency
400kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Up (Boost)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
3.5V
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ7220GR-AEC1-ZMonolithic Power Systems Inc.01589-MPQ7220GR-AEC1-ZTR-ND2,10724 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,30356 €1.151,78 €
Manufacturers Standard Package
Unit Price without VAT:2,30356 €
Unit Price with VAT:2,74124 €