Direct
Parametric Equivalent
Parametric Equivalent

MPQ6411GS-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6411GS-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6411GS-AEC1-P |
Description | AUTOMOTIVE GRADE, WINDOWED WATCH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V, 4.6V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 880µs Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39380 $ | 696,90 $ |
| 1.000 | 1,35171 $ | 1.351,71 $ |
| 1.500 | 1,33063 $ | 1.995,94 $ |
| 2.500 | 1,30727 $ | 3.268,17 $ |
| 3.500 | 1,29362 $ | 4.527,67 $ |
| 5.000 | 1,28049 $ | 6.402,45 $ |
| Unit Price without VAT: | 1,39380 $ |
|---|---|
| Unit Price with VAT: | 1,65862 $ |


