Direct
Parametric Equivalent
Parametric Equivalent

MP6411GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6411GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6411GS-P |
Description | WINDOWED WATCHDOG TIMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.5V, 4.6V |
Manufacturer Monolithic Power Systems Inc. | Output Open Drain or Open Collector |
Series | Reset Timeout 880µs Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6411GS-Z | Monolithic Power Systems Inc. | 0 | MP6411GS-Z-ND | 0,71986 € | Direct |
| MPQ6411GS-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ6411GS-AEC1-PTR-ND | 1,20414 € | Parametric Equivalent |
| MPQ6411GS-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ6411GS-PTR-ND | 1,07326 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91004 € | 455,02 € |
| 1.000 | 0,88128 € | 881,28 € |
| 1.500 | 0,86687 € | 1.300,31 € |
| 2.500 | 0,85091 € | 2.127,28 € |
| 3.500 | 0,84158 € | 2.945,53 € |
| 5.000 | 0,83261 € | 4.163,05 € |
| Unit Price without VAT: | 0,91004 € |
|---|---|
| Unit Price with VAT: | 1,08295 € |


