Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4473GL-Z | |
|---|---|
DigiKey Part Number | MPQ4473GL-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4473GL-Z |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4473GL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4473GL-AEC1-P | Monolithic Power Systems Inc. | 0 | MPQ4473GL-AEC1-P-ND | 2,99486 € | Parametric Equivalent |
| MPQ4473GL-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-1801-2-ND | 2,48976 € | Parametric Equivalent |
| MPQ4473GL-P | Monolithic Power Systems Inc. | 0 | MPQ4473GL-P-ND | 2,67822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,48032 € | 12.401,60 € |
| Unit Price without VAT: | 2,48032 € |
|---|---|
| Unit Price with VAT: | 2,95158 € |




