Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4473GL-P | |
|---|---|
DigiKey Part Number | MPQ4473GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4473GL-P |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4473GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58008 € | 1.290,04 € |
| 1.000 | 2,51194 € | 2.511,94 € |
| 1.500 | 2,47781 € | 3.716,71 € |
| 2.500 | 2,44001 € | 6.100,02 € |
| 3.500 | 2,41791 € | 8.462,68 € |
| Unit Price without VAT: | 2,58008 € |
|---|---|
| Unit Price with VAT: | 3,07030 € |




