Direct

MPQ4433GL-AEC1-Z | |
|---|---|
DigiKey Part Number | MPQ4433GL-AEC1-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4433GL-AEC1-Z |
Description | IC REG 3A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,82692 € | 9.134,60 € |
| Unit Price without VAT: | 1,82692 € |
|---|---|
| Unit Price with VAT: | 2,17403 € |






