Direct

MPQ4433GL-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ4433GL-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4433GL-AEC1-P |
Description | IC REG 3A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x4) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4433GL-AEC1-Z | Monolithic Power Systems Inc. | 0 | MPQ4433GL-AEC1-Z-ND | 1,80421 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13316 € | 1.066,58 € |
| 1.000 | 2,07504 € | 2.075,04 € |
| 1.500 | 2,04593 € | 3.068,89 € |
| 2.500 | 2,01366 € | 5.034,15 € |
| 3.500 | 1,99482 € | 6.981,87 € |
| Unit Price without VAT: | 2,13316 € |
|---|---|
| Unit Price with VAT: | 2,53846 € |






