
MPQ4312GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4312GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4312GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4312GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4312GRE-AEC1-P |
Description | IC REG BUCK ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 20-PowerVFQFN |
EDA/CAD Models | MPQ4312GRE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4312GRE-AEC1-Z | Monolithic Power Systems Inc. | 5.401 | 1589-MPQ4312GRE-AEC1-ZCT-ND | 3,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72360 € | 68,09 € |
| 100 | 2,46500 € | 246,50 € |
| 250 | 2,34184 € | 585,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26758 € | 1.133,79 € |
| 1.000 | 2,20646 € | 2.206,46 € |
| 1.500 | 2,17585 € | 3.263,78 € |
| 2.500 | 2,14192 € | 5.354,80 € |
| 3.500 | 2,12211 € | 7.427,39 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

