
MPQ4312GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4312GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4312GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4312GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4312GRE-AEC1-Z |
Description | IC REG BUCK ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4312GRE-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,50960 € | 62,74 € |
| 100 | 2,26850 € | 226,85 € |
| 250 | 2,15352 € | 538,38 € |
| 500 | 2,14558 € | 1.072,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,93072 € | 9.653,60 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

