MPQ3410DJ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,53524 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,26335 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3410DJ-LF-P

DigiKey Part Number
1589-1291-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ3410DJ-LF-P
Description
IC REG BOOST ADJ 1.3A TSOT23-5
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MPQ3410DJ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.