Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ3410DJ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-1290-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3410DJ-AEC1-LF-P |
Description | IC REG BOOST ADJ 1.3A TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3410DJ-AEC1-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53524 € | 767,62 € |
| 1.000 | 1,49102 € | 1.491,02 € |
| 1.500 | 1,46888 € | 2.203,32 € |
| 2.500 | 1,44435 € | 3.610,88 € |
| 3.500 | 1,43001 € | 5.005,03 € |
| 5.000 | 1,41621 € | 7.081,05 € |
| Unit Price without VAT: | 1,53524 € |
|---|---|
| Unit Price with VAT: | 1,82694 € |


