Direct

MPQ2908AGL-Z | |
|---|---|
DigiKey Part Number | MPQ2908AGL-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2908AGL-Z |
Description | IC REG 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 20-TFQFN Exposed Pad |
EDA/CAD Models | MPQ2908AGL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,34818 € | 6.740,90 € |
| Unit Price without VAT: | 1,34818 € |
|---|---|
| Unit Price with VAT: | 1,60433 € |


