Direct

MPQ2908AGL-P | |
|---|---|
DigiKey Part Number | MPQ2908AGL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2908AGL-P |
Description | IC REG 20QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 20-TFQFN Exposed Pad |
EDA/CAD Models | MPQ2908AGL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63000 € | 815,00 € |
| 1.000 | 1,58343 € | 1.583,43 € |
| 1.500 | 1,56011 € | 2.340,16 € |
| 2.500 | 1,53427 € | 3.835,68 € |
| 3.500 | 1,51917 € | 5.317,09 € |
| 5.000 | 1,50465 € | 7.523,25 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


