
MPQ2484GF-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2484GF-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2484GF-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2484GF-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2484GF-AEC1-Z |
Description | IC LED DRIVER CONTROLLER 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 75V |
Manufacturer Monolithic Power Systems Inc. | Frequency 100kHz ~ 2.2MHz |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications LED Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2484GF-AEC1-P | Monolithic Power Systems Inc. | 491 | 1589-MPQ2484GF-AEC1-PCT-ND | 3,98000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,79000 € | 27,90 € |
| 25 | 2,56680 € | 64,17 € |
| 100 | 2,32100 € | 232,10 € |
| 250 | 2,20380 € | 550,95 € |
| 500 | 2,19758 € | 1.098,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,01366 € | 5.034,15 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

