
MPQ2484GF-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2484GF-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2484GF-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2484GF-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2484GF-AEC1-P |
Description | IC LED DRIVER CONTROLLER 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 75V |
Manufacturer Monolithic Power Systems Inc. | Frequency 100kHz ~ 2MHz |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2484GF-AEC1-Z | Monolithic Power Systems Inc. | 1.295 | 1589-MPQ2484GF-AEC1-ZCT-ND | 3,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02000 € | 30,20 € |
| 25 | 2,78040 € | 69,51 € |
| 100 | 2,51740 € | 251,74 € |
| 250 | 2,39264 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31642 € | 1.158,21 € |
| 1.000 | 2,25421 € | 2.254,21 € |
| 1.500 | 2,22305 € | 3.334,58 € |
| 2.500 | 2,18853 € | 5.471,32 € |
| 3.500 | 2,16836 € | 7.589,26 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

