Direct



MPQ2178GQHE-12-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-12-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-12-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-12-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-12-AEC1-Z |
Description | IC REG BUCK 1.2V 2A 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,56280 € | 39,07 € |
| 100 | 1,40190 € | 140,19 € |
| 250 | 1,32524 € | 331,31 € |
| 500 | 1,27902 € | 639,51 € |
| 1.000 | 1,24099 € | 1.240,99 € |
| 2.500 | 1,20084 € | 3.002,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,17665 € | 5.883,25 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


