MP2158AGQH-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP2158AGQH-P
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2178GQHE-12-AEC1-P

DigiKey Part Number
1589-MPQ2178GQHE-12-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2178GQHE-12-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2178GQHE-12-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2178GQHE-12-AEC1-P
Description
IC REG BUCK 1.2V 2A 8QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ2178GQHE-12-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,94200 €19,42 €
251,77880 €44,47 €
1001,59940 €159,94 €
2501,51376 €378,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,46218 €731,09 €
1.0001,41969 €1.419,69 €
1.5001,39842 €2.097,63 €
2.5001,37486 €3.437,15 €
3.5001,36108 €4.763,78 €
5.0001,34783 €6.739,15 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €