

MPQ2019GN-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-1781-2-ND - Tape & Reel (TR) 1589-1781-1-ND - Cut Tape (CT) 1589-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2019GN-AEC1-Z |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2019GN-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,27400 € | 12,74 € |
25 | 1,16040 € | 29,01 € |
100 | 1,03600 € | 103,60 € |
250 | 0,97664 € | 244,16 € |
500 | 0,94084 € | 470,42 € |
1.000 | 0,91136 € | 911,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,79346 € | 1.983,65 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |