MPQ4569GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ4569GN

MPQ2019GN-AEC1-Z

DigiKey Part Number
1589-1781-2-ND - Tape & Reel (TR)
1589-1781-1-ND - Cut Tape (CT)
1589-1781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2019GN-AEC1-Z
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MPQ2019GN-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
45dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,27400 €12,74 €
251,16040 €29,01 €
1001,03600 €103,60 €
2500,97664 €244,16 €
5000,94084 €470,42 €
1.0000,91136 €911,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,79346 €1.983,65 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €