Direct



MPQ2016DD-LF-Z | |
|---|---|
DigiKey Part Number | MPQ2016DD-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2016DD-LF-Z |
Description | IC REG LINEAR 40V 30MA 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output 8-QFN (2x3) |
EDA/CAD Models | MPQ2016DD-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | - | |
Output Type | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67765 € | 3.388,25 € |
| 10.000 | 0,66489 € | 6.648,90 € |
| Unit Price without VAT: | 0,67765 € |
|---|---|
| Unit Price with VAT: | 0,80640 € |


