MPQ2016DD-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,67765 €
Linear Voltage Regulator IC Output 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output 8-QFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ2016DD-LF-P

DigiKey Part Number
MPQ2016DD-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2016DD-LF-P
Description
IC REG LINEAR 40V 30MA 8QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output 8-QFN (2x3)
EDA/CAD Models
MPQ2016DD-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
-
Output Type
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,93418 €467,09 €
1.0000,90473 €904,73 €
1.5000,88997 €1.334,96 €
2.5000,87363 €2.184,07 €
3.5000,86408 €3.024,28 €
5.0000,85489 €4.274,45 €
Manufacturers Standard Package
Unit Price without VAT:0,93418 €
Unit Price with VAT:1,11167 €