Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPQ20051DQ-LF-Z | |
|---|---|
DigiKey Part Number | MPQ20051DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ20051DQ-LF-Z |
Description | IC REG LINEAR POS ADJ 1A 8-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20051DQ-LF-Z Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 700 µA |
Part Status Active | PSRR 65dB ~ 33dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-QFN (3x3) |
Voltage Dropout (Max) 0.28V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ20051DQ-AEC1-LF-P | Monolithic Power Systems Inc. | 351 | 1589-1268-1-ND | 1,91000 € | Parametric Equivalent |
| MPQ20051DQ-AEC1-LF-Z | Monolithic Power Systems Inc. | 4.541 | 1589-1775-1-ND | 1,59000 € | Parametric Equivalent |
| MPQ20051DQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1269-2-ND | 0,96854 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70429 € | 3.521,45 € |
| 10.000 | 0,69115 € | 6.911,50 € |
| Unit Price without VAT: | 0,70429 € |
|---|---|
| Unit Price with VAT: | 0,83811 € |


