


MPQ20051DQ-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1775-2-ND - Tape & Reel (TR) 1589-1775-1-ND - Cut Tape (CT) 1589-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20051DQ-AEC1-LF-Z |
Description | IC REG LINEAR POS ADJ 1A 8-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20051DQ-AEC1-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 700 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,05040 € | 26,26 € |
| 100 | 0,93580 € | 93,58 € |
| 250 | 0,88128 € | 220,32 € |
| 500 | 0,84838 € | 424,19 € |
| 1.000 | 0,82130 € | 821,30 € |
| 2.500 | 0,79272 € | 1.981,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77549 € | 3.877,45 € |
| 10.000 | 0,76131 € | 7.613,10 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |



