MPM54524GCQ-0000-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 15,60828 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM54524GCQ-0000-Z

DigiKey Part Number
1589-MPM54524GCQ-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM54524GCQ-0000-Z
Description
FULLY INTEGRATED 16V, QUAD 5A OU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 4 Output 3.3V 3.3V 3.3V 3.3V 5A, 5A, 5A, 5A 4V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM54524GCQ-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
4
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
3.3V
Voltage - Output 3
3.3V
Voltage - Output 4
3.3V
Current - Output (Max)
5A, 5A, 5A, 5A
Power (Watts)
66 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface
Operating Temperature
-
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
51-PowerBFCLGA Module
Size / Dimension
0.31" L x 0.31" W x 0.11" H (8.0mm x 8.0mm x 2.9mm)
Supplier Device Package
51-ECLGA (8x8)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,16799 €15.167,99 €
Manufacturers Standard Package
Unit Price without VAT:15,16799 €
Unit Price with VAT:18,04991 €