
MPM54322GPB-0000-P | |
|---|---|
DigiKey Part Number | 1589-MPM54322GPB-0000-PTR-ND - Tape & Reel (TR) 1589-MPM54322GPB-0000-PCT-ND - Cut Tape (CT) 1589-MPM54322GPB-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM54322GPB-0000-P |
Description | 16V, 3A, DUAL-OUTPUT POWER MODUL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.3 ~ 5.5V 0.3 ~ 5.5V 3A, 3A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM54322GPB-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.3 ~ 5.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 5.5 W | |
Applications | ITE (Commercial) | |
Features | I2C Interface, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerFLGA Module | |
Size / Dimension | 0.22" L x 0.20" W x 0.07" H (5.5mm x 5.0mm x 1.9mm) | |
Supplier Device Package | 34-ECLGA (5x5.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,00500 € | 60,05 € |
| 25 | 5,57520 € | 139,38 € |
| 100 | 5,10200 € | 510,20 € |
| 250 | 4,87664 € | 1.219,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,74080 € | 2.370,40 € |
| 1.000 | 4,62900 € | 4.629,00 € |
| 1.500 | 4,57301 € | 6.859,52 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |




