MPM54322GPB-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 269
Unit Price: 7,73000 €
Datasheet
34 ECLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM54322GPB-0000-Z

DigiKey Part Number
1589-MPM54322GPB-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM54322GPB-0000-Z
Description
16V, 3A, DUAL-OUTPUT POWER MODUL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.3 ~ 5.5V 500mA, 500mA 3V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM54322GPB-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
5.5 W
Applications
ITE (Commercial)
Features
I2C Interface, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
34-PowerFLGA Module
Size / Dimension
0.22" L x 0.20" W x 0.07" H (5.5mm x 5.0mm x 1.9mm)
Supplier Device Package
34-ECLGA (5x5.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,34054 €10.851,35 €
Manufacturers Standard Package
Unit Price without VAT:4,34054 €
Unit Price with VAT:5,16524 €