Direct

MPM4710GPA-P | |
|---|---|
DigiKey Part Number | 1589-MPM4710GPA-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM4710GPA-P |
Description | 6V, 1A, 2MHZ SYNCHRONOUS BUCK-BO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5 ~ 5.5V 2A 1.2V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFLGA Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 14-ECLGA (2.5x2.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,52070 € | 1.760,35 € |
| Unit Price without VAT: | 3,52070 € |
|---|---|
| Unit Price with VAT: | 4,18963 € |



