
MPM3901GQWE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3901GQWE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3901GQWE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3901GQWE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3901GQWE-AEC1-P |
Description | 60V, 1A, SYNCHRONOUS STEP-DOWN P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 12V 1A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3901GQWE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerLFQFN | |
Size / Dimension | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 19-QFN (4x6) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,69900 € | 46,99 € |
| 25 | 4,34960 € | 108,74 € |
| 100 | 3,96620 € | 396,62 € |
| 250 | 3,78336 € | 945,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,67320 € | 1.836,60 € |
| 1.000 | 3,58251 € | 3.582,51 € |
| 1.500 | 3,53708 € | 5.305,62 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |





