
NCV7357MW3R2G | |
|---|---|
DigiKey Part Number | NCV7357MW3R2GOSTR-ND - Tape & Reel (TR) NCV7357MW3R2GOSCT-ND - Cut Tape (CT) NCV7357MW3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7357MW3R2G |
Description | IC TRANSCEIVER FULL 2/1 8DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/1 Transceiver Full CANbus 8-DFNW (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 2/1 | Supplier Device Package 8-DFNW (3x3) |
Duplex Full | Base Product Number |
Data Rate 1Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42520 € | 10,63 € |
| 100 | 0,37260 € | 37,26 € |
| 250 | 0,34752 € | 86,88 € |
| 500 | 0,33238 € | 166,19 € |
| 1.000 | 0,31992 € | 319,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29566 € | 886,98 € |
| 6.000 | 0,28835 € | 1.730,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |




