New at DigiKey
Image for MPM3695GPJ-20-3333-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3695GPJ-20-3333-T

DigiKey Part Number
1589-MPM3695GPJ-20-3333-T-ND
Manufacturer
Manufacturer Product Number
MPM3695GPJ-20-3333-T
Description
3V TO 16V INPUT, CONTINUOUS 25A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 25A 3V - 16V Input
EDA/CAD Models
MPM3695GPJ-20-3333-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
138 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
29-PowerCLGA Module
Size / Dimension
0.20" L x 0.24" W x 0.17" H (5.0mm x 6.0mm x 4.4mm)
Supplier Device Package
29-ECLGA (5x6)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.8009,66348 €17.394,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,66348 €
Unit Price with VAT:11,49954 €