Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerLFQFN Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3632CGQV-Z

DigiKey Part Number
1589-1955-2-ND - Tape & Reel (TR)
1589-1955-1-ND - Cut Tape (CT)
1589-1955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3632CGQV-Z
Description
IC REG BUCK ADJ 3A 20QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerLFQFN Module
Datasheet
 Datasheet
EDA/CAD Models
MPM3632CGQV-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-QFN (3x5)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3632CGQV-PMonolithic Power Systems Inc.3.4891589-1956-1-ND2,71000 €Parametric Equivalent
In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,79500 €17,95 €
251,64240 €41,06 €
1001,47430 €147,43 €
2501,39420 €348,55 €
5001,36536 €682,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,26418 €3.160,45 €
5.0001,23889 €6.194,45 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €