
MPL-AL5050-8R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL5050-8R2TR-ND - Tape & Reel (TR) 1589-MPL-AL5050-8R2CT-ND - Cut Tape (CT) 1589-MPL-AL5050-8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL5050-8R2 |
Description | FIXED IND 8.2UH 5.8A 28 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 5.8 A 28mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 28mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 7.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,87090 € | 87,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,69228 € | 1.038,42 € |
| 3.000 | 0,65291 € | 1.958,73 € |
| 4.500 | 0,63096 € | 2.839,32 € |
| 7.500 | 0,60555 € | 4.541,62 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |






