
MPQ4420HGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1790-2-ND - Tape & Reel (TR) 1589-1790-1-ND - Cut Tape (CT) 1589-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4420HGJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4420HGJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,89000 € | 47,25 € |
| 100 | 1,70080 € | 170,08 € |
| 250 | 1,61048 € | 402,62 € |
| 500 | 1,58642 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45586 € | 4.367,58 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |






