
MP9843GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP9843GL-ZTR-ND - Tape & Reel (TR) 1589-MP9843GL-ZCT-ND - Cut Tape (CT) 1589-MP9843GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9843GL-Z |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9843GL-Z Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ9843GL-Z | Monolithic Power Systems Inc. | 19.002 | 1589-MPQ9843GL-ZCT-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,46280 € | 36,57 € |
| 100 | 1,31060 € | 131,06 € |
| 250 | 1,23788 € | 309,47 € |
| 500 | 1,20590 € | 602,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,09700 € | 5.485,00 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

