
MPQ9843GL-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9843GL-ZTR-ND - Tape & Reel (TR) 1589-MPQ9843GL-ZCT-ND - Cut Tape (CT) 1589-MPQ9843GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9843GL-Z |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9843GL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77320 € | 44,33 € |
| 100 | 1,59370 € | 159,37 € |
| 250 | 1,50812 € | 377,03 € |
| 500 | 1,48114 € | 740,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,34208 € | 6.710,40 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


