Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP9842GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP9842GL-ZTR-ND - Tape & Reel (TR) 1589-MP9842GL-ZCT-ND - Cut Tape (CT) 1589-MP9842GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9842GL-Z |
Description | IC REG BUCK ADJ 2A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9842GL-Z Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9842GL-P | Monolithic Power Systems Inc. | 365 | 1589-MP9842GL-PCT-ND | 2,35000 € | Parametric Equivalent |
| MPQ4432GL-AEC1-Z | Monolithic Power Systems Inc. | 13.990 | 1589-1796-1-ND | 3,29000 € | Parametric Equivalent |
| MPQ9842GL-P | Monolithic Power Systems Inc. | 1.120 | 1589-MPQ9842GL-PCT-ND | 2,75000 € | Parametric Equivalent |
| MPQ9842GL-Z | Monolithic Power Systems Inc. | 4.000 | 1589-MPQ9842GL-ZCT-ND | 2,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,37760 € | 34,44 € |
| 100 | 1,23290 € | 123,29 € |
| 250 | 1,16396 € | 290,99 € |
| 500 | 1,13130 € | 565,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,03028 € | 5.151,40 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


