Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ9842GL-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9842GL-ZTR-ND - Tape & Reel (TR) 1589-MPQ9842GL-ZCT-ND - Cut Tape (CT) 1589-MPQ9842GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9842GL-Z |
Description | IC REG BUCK ADJ 2A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9842GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80300 € | 18,03 € |
| 25 | 1,64920 € | 41,23 € |
| 100 | 1,48100 € | 148,10 € |
| 250 | 1,40076 € | 350,19 € |
| 500 | 1,35236 € | 676,18 € |
| 1.000 | 1,31254 € | 1.312,54 € |
| 2.500 | 1,27051 € | 3.176,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,24517 € | 6.225,85 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |



